
02NR-D4K-P | |
---|---|
DigiKey Part Number | 455-02NR-D4K-P-ND |
Manufacturer | |
Manufacturer Product Number | 02NR-D4K-P |
Description | NRD RECEPTACLE (FOR XH,JQ) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector IDC Tin 24 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,61354 Kč | 2 613,54 Kč |
Unit Price without VAT: | 2,61354 Kč |
---|---|
Unit Price with VAT: | 3,16238 Kč |