
ZGX-1123NX3W | |
|---|---|
DigiKey Part Number | 5448-ZGX-1123NX3W-ND |
Manufacturer | |
Manufacturer Product Number | ZGX-1123NX3W |
Description | ANT 5G FIBERGLASS N PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Fiberglass Radome N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Fiberglass Radome | |
Number of Bands | 8 | |
VSWR | 2.1, 2.5, 2.3, 3.0, 2.4, 2.0 | |
Return Loss | -9dB, -7.4dB, -8dB, -6dB, -7.7dB, -9.5dB | |
Gain | 2.7dBi, 3.4dBi, 2.2dBi, 3.6dBi, 4dBi, 4.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.984" (152.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,56000 Kč | 655,56 Kč |
| 10 | 610,39100 Kč | 6 103,91 Kč |
| 25 | 580,37640 Kč | 14 509,41 Kč |
| 100 | 553,16920 Kč | 55 316,92 Kč |
| 250 | 528,40040 Kč | 132 100,10 Kč |
| Unit Price without VAT: | 655,56000 Kč |
|---|---|
| Unit Price with VAT: | 793,22760 Kč |



