
ZBF-V100MP3B-W012 | |
|---|---|
DigiKey Part Number | 5448-ZBF-V100MP3B-W012-ND |
Manufacturer | |
Manufacturer Product Number | ZBF-V100MP3B-W012 |
Description | ANT 5G FPC 120MM CABLE MHF1 PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Joymax Electronics | VSWR 2.4, 2.0, 1.7, 2.0, 1.8, 1.9 |
Series | Return Loss -7.7dB, -9.5dB, -11.7dB, -9.5dB, -10.9dB, -10.2dB |
Packaging Bulk | Gain 3.3, 4.1, 3.1, 4.1, 4.8, 5.0 |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 120mm |
Frequency Group Wide Band | Termination MHF1 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Flat Patch | Applications 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 71,82600 Kč | 718,26 Kč |
| 25 | 64,65200 Kč | 1 616,30 Kč |
| 100 | 58,77500 Kč | 5 877,50 Kč |
| 250 | 53,87644 Kč | 13 469,11 Kč |
| 500 | 49,73244 Kč | 24 866,22 Kč |
| 1 000 | 48,74973 Kč | 48 749,73 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |


