
UHX-328ASA2B | |
|---|---|
DigiKey Part Number | 5448-UHX-328ASA2B-ND |
Manufacturer | |
Manufacturer Product Number | UHX-328ASA2B |
Description | ANT 315MHZ STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWAN, LoRA, IoT, M2M Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.8 |
Series | Return Loss -10.9dB |
Packaging Bag | Gain -0.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 315MHz | Mounting Type Connector Mount |
Frequency Range 312MHz ~ 317MHz | Height (Max) 1.811" (46.00mm) |
Antenna Type Whip, Straight | Applications ISM, LPWAN, LoRA, IoT, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 128,84400 Kč | 1 288,44 Kč |
| 25 | 122,60320 Kč | 3 065,08 Kč |
| 100 | 116,94420 Kč | 11 694,42 Kč |
| 250 | 111,78328 Kč | 27 945,82 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



