
TWX-721XRS3B | |
|---|---|
DigiKey Part Number | 5448-TWX-721XRS3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-721XRS3B |
Description | ANT WIFI 6E BLADE RP-SMA FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Blade, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.4, 1.9, 1.6 |
Series | Return Loss -15.6dB, -10dB, -12.7dB |
Packaging Bag | Gain 2.4dBi, 3.8dBi, 5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 5.906" (150.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Blade, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 114,88000 Kč | 1 148,80 Kč |
| 25 | 106,51880 Kč | 2 662,97 Kč |
| 100 | 99,29530 Kč | 9 929,53 Kč |
| 250 | 92,99092 Kč | 23 247,73 Kč |
| 500 | 87,43988 Kč | 43 719,94 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |




