RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Blade, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWX-614XRS3B

DigiKey Part Number
5448-TWX-614XRS3B-ND
Manufacturer
Manufacturer Product Number
TWX-614XRS3B
Description
ANT WIFI 7 BLADE RP-SMA FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Blade, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.8, 1.6, 3
Series
Return Loss
-10.8dB, -12.7dB, -6dB
Packaging
Bag
Gain
3.2dBi, 6.2dBi, 5.4dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
WiFi
Termination
RP-SMA Female
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Height (Max)
6.311" (160.30mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Antenna Type
Blade, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10147,40600 Kč1 474,06 Kč
25136,68000 Kč3 417,00 Kč
100128,35030 Kč12 835,03 Kč
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč