
TWX-241BRS3B | |
|---|---|
DigiKey Part Number | 5448-TWX-241BRS3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-241BRS3B |
Description | ANT WIFI 6E WHIP RP-SMA FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.4, 2.1 |
Series | Return Loss -17.7dB, -15.6dB, -9dB |
Packaging Bag | Gain 2.1dBi, 3.1dBi, 3.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 100,87400 Kč | 1 008,74 Kč |
| 25 | 93,53360 Kč | 2 338,34 Kč |
| 100 | 87,19420 Kč | 8 719,42 Kč |
| 250 | 81,65956 Kč | 20 414,89 Kč |
| 500 | 76,78380 Kč | 38 391,90 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |




