
TWX-180BRS3B | |
|---|---|
DigiKey Part Number | 5448-TWX-180BRS3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-180BRS3B |
Description | ANT WIFI 6E WHIP RP-SMA FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.9, 1.6, 2 |
Series | Return Loss -10.2dB, -12.7dB, -9.5dB |
Packaging Bag | Gain 3.7dBi, 5.5dBi, 4.9dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 7.992" (203.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 139,57400 Kč | 1 395,74 Kč |
| 25 | 129,42320 Kč | 3 235,58 Kč |
| 100 | 120,65030 Kč | 12 065,03 Kč |
| 250 | 112,99024 Kč | 28 247,56 Kč |
| 500 | 106,24358 Kč | 53 121,79 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |




