
TGX-1017NX3W | |
|---|---|
DigiKey Part Number | 5448-TGX-1017NX3W-ND |
Manufacturer | |
Manufacturer Product Number | TGX-1017NX3W |
Description | ANT WIFI 7/6E FIBERGLASS N IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, ISM, Thread, Wi-Fi, WLAN, Zigbee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.8, 2.3, 3.6 | |
Return Loss | - | |
Gain | 7.2dBi, 7.5dBi, 7.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 20.787" (528.00mm) | |
Applications | 802.11b/g/n/ac/ax/be, Bluetooth, ISM, Thread, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,71000 Kč | 1 028,71 Kč |
| 10 | 974,57300 Kč | 9 745,73 Kč |
| 25 | 925,85480 Kč | 23 146,37 Kč |
| 100 | 881,76560 Kč | 88 176,56 Kč |
| Unit Price without VAT: | 1 028,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,73910 Kč |





