IHF-2120MPXW-W015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHF-2120MPXW-W015

DigiKey Part Number
5448-IHF-2120MPXW-W015-ND
Manufacturer
Manufacturer Product Number
IHF-2120MPXW-W015
Description
ANT 2.4 WHIP 150MM CABLE MHF1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Dome MHF1, U.FL Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.2
Return Loss
-20.8dB
Gain
2.7dBi
Power - Max
1 W
Features
Cable - 150mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
0.551" (14.00mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,20000 Kč92,20 Kč
1081,86300 Kč818,63 Kč
2573,67520 Kč1 841,88 Kč
10066,97690 Kč6 697,69 Kč
25061,39612 Kč15 349,03 Kč
50056,67334 Kč28 336,67 Kč
Unit Price without VAT:92,20000 Kč
Unit Price with VAT:111,56200 Kč