New Product
RF ANTENNA ISM, LoRaWAN, LPWA, SigFox Ceramic Patch SMA Male Adhesive, Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPF-C035SA2B-P030

DigiKey Part Number
5448-GPF-C035SA2B-P030-ND
Manufacturer
Manufacturer Product Number
GPF-C035SA2B-P030
Description
ANT 915 CERAMIC PATCH SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, SigFox Ceramic Patch SMA Male Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-14dB
Gain
1dBi
Power - Max
1 W
Features
Cable - 300mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive, Bracket
Height (Max)
0.236" (6.00mm)
Applications
ISM, LoRaWAN, LPWA, SigFox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1365,79000 Kč365,79 Kč
10348,16800 Kč3 481,68 Kč
25332,09600 Kč8 302,40 Kč
100317,44150 Kč31 744,15 Kč
Unit Price without VAT:365,79000 Kč
Unit Price with VAT:442,60590 Kč