
GHX-221ASA3B | |
|---|---|
DigiKey Part Number | 5448-GHX-221ASA3B-ND |
Manufacturer | |
Manufacturer Product Number | GHX-221ASA3B |
Description | ANT 868/915 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 1.8, 2 |
Series | Return Loss -10.9dB, -9.5dB |
Packaging Bag | Gain 1.4dBi, 3.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Connector Mount |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 928MHz | Height (Max) 1.969" (50.00mm) |
Antenna Type Whip, Straight | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 124,83300 Kč | 1 248,33 Kč |
| 25 | 116,37920 Kč | 2 909,48 Kč |
| 100 | 110,74770 Kč | 11 074,77 Kč |
| 250 | 105,63672 Kč | 26 409,18 Kč |
| 500 | 100,97560 Kč | 50 487,80 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


