
GAF-601XSA3B-P200 | |
|---|---|
DigiKey Part Number | 5448-GAF-601XSA3B-P200-ND |
Manufacturer | |
Manufacturer Product Number | GAF-601XSA3B-P200 |
Description | ANT 868/915 ADHESIVE BLADE SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz, 915MHz | |
Frequency Range | 862MHz ~ 876MHz, 902MHz ~ 928MHz | |
Antenna Type | Blade | |
Number of Bands | 2 | |
VSWR | 1.2, 1.7 | |
Return Loss | - | |
Gain | 3.2dBi, 3.6dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 221,92800 Kč | 2 219,28 Kč |
| 25 | 209,59360 Kč | 5 239,84 Kč |
| 100 | 198,56130 Kč | 19 856,13 Kč |
| 250 | 188,63260 Kč | 47 158,15 Kč |
| 500 | 179,65006 Kč | 89 825,03 Kč |
| 1 000 | 171,48458 Kč | 171 484,58 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |


