
CT-SAA03T-006M | |
|---|---|
DigiKey Part Number | 5448-CT-SAA03T-006M-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAA03T-006M |
Description | SMA PLUG TERMINATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,67000 Kč | 129,67 Kč |
| 10 | 120,17400 Kč | 1 201,74 Kč |
| 25 | 112,02800 Kč | 2 800,70 Kč |
| 100 | 106,60770 Kč | 10 660,77 Kč |
| 250 | 101,68836 Kč | 25 422,09 Kč |
| 500 | 97,20174 Kč | 48 600,87 Kč |
| Unit Price without VAT: | 129,67000 Kč |
|---|---|
| Unit Price with VAT: | 156,90070 Kč |


