
FP02-BNC | |
|---|---|
DigiKey Part Number | 6040-FP02-BNC-ND |
Manufacturer | |
Manufacturer Product Number | FP02-BNC |
Description | JS220 BNC Front Panel |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Specialized Front Panel for use with Joulescope® JS220 |
Datasheet | Datasheet |
Category | Type Specialized |
Manufacturer Joulescope® | Accessory Type Front Panel |
Packaging Retail Package | For Use With/Related Products Joulescope® JS220 |
Part Status Active | Specifications BNC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 5 | 820,26600 Kč | 4 101,33 Kč |
| 10 | 804,03400 Kč | 8 040,34 Kč |
| 25 | 783,04920 Kč | 19 576,23 Kč |
| 50 | 767,52720 Kč | 38 376,36 Kč |
| 100 | 752,32050 Kč | 75 232,05 Kč |
| 250 | 732,67228 Kč | 183 168,07 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |





