
FP01-USB-001 | |
|---|---|
DigiKey Part Number | 3295-FP01-USB-001-ND |
Manufacturer | |
Manufacturer Product Number | FP01-USB-001 |
Description | JS110 USB FRONT PANEL |
Customer Reference | |
Detailed Description | Specialized Front Panel for use with Joulescope® JS110 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joulescope® | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Front Panel | |
For Use With/Related Products | Joulescope® JS110 | |
Specifications | USB 2.0 HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,37000 Kč | 812,37 Kč |
| Unit Price without VAT: | 812,37000 Kč |
|---|---|
| Unit Price with VAT: | 982,96770 Kč |


