
XGS-1577 | |
---|---|
DigiKey Part Number | 40-XGS-1577-ND |
Manufacturer | |
Manufacturer Product Number | XGS-1577 |
Description | PASSIVE OPTICAL NETWORK POWER ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Testing NetWork Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | NetWork Analyzer | |
For Use With/Related Products | Network Testing | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20 828,96000 Kč | 20 828,96 Kč |
Unit Price without VAT: | 20 828,96000 Kč |
---|---|
Unit Price with VAT: | 25 203,04160 Kč |