
WSA-1024 | |
|---|---|
DigiKey Part Number | K643-ND |
Manufacturer | |
Manufacturer Product Number | WSA-1024 |
Description | AUTOMATIC WIRE STRIPPER 10-24 AW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 10 ~ 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 10 ~ 24 AWG | |
Features | Adjustable Strip Lengths |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,00000 Kč | 1 970,00 Kč |
| Unit Price without VAT: | 1 970,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,70000 Kč |



