

WB28SHM | |
---|---|
DigiKey Part Number | K610-ND |
Manufacturer | |
Manufacturer Product Number | WB28SHM |
Description | ACCY BIT WIREWRAP 28AWG FOR OK20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bit | |
For Use With/Related Products | 28 AWG Wire, G100/R3278, G100/R3278INS, G200/R3278, P3032, PTX, PTX-1, PTX-1BF, PTX-KIT1, PTXKIT1DH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 544,13000 Kč | 1 544,13 Kč |
5 | 1 431,14600 Kč | 7 155,73 Kč |
10 | 1 394,56900 Kč | 13 945,69 Kč |
Unit Price without VAT: | 1 544,13000 Kč |
---|---|
Unit Price with VAT: | 1 868,39730 Kč |