
UST-540 | |
---|---|
DigiKey Part Number | 40-UST-540-ND |
Manufacturer | |
Manufacturer Product Number | UST-540 |
Description | RG59, RG6 UNIVERSAL STRIP TOOL F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 2 Step For Coax RG59, 6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi-Level Stripper, 2 Step | |
Cable Type | Coax RG59, 6 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 471,80000 Kč | 471,80 Kč |
5 | 437,22200 Kč | 2 186,11 Kč |
10 | 436,38900 Kč | 4 363,89 Kč |
Unit Price without VAT: | 471,80000 Kč |
---|---|
Unit Price with VAT: | 570,87800 Kč |