
UKN-3 | |
|---|---|
DigiKey Part Number | 40-UKN-3-ND |
Manufacturer | |
Manufacturer Product Number | UKN-3 |
Description | UTILITY KNIFE HEAVY DUTY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knife, Utility |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 5 | 312,61800 Kč | 1 563,09 Kč |
| 10 | 302,56000 Kč | 3 025,60 Kč |
| 25 | 292,92200 Kč | 7 323,05 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |

