UC-4511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-4511

DigiKey Part Number
40-UC-4511-ND
Manufacturer
Manufacturer Product Number
UC-4511
Description
RJ45 & RJ11/12 MODULAR PASS-THRO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ11 (6p4c), RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Modular - RJ11 (6p4c), RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 790,98000 Kč1 790,98 Kč
51 705,05200 Kč8 525,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,98000 Kč
Unit Price with VAT:2 167,08580 Kč