
TTK-225 | |
|---|---|
DigiKey Part Number | TTK-225-ND |
Manufacturer | |
Manufacturer Product Number | TTK-225 |
Description | P KEY FOR SELF LOCK PEDESTAL LOC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Key | |
For Use With/Related Products | Pedestal Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,40000 Kč | 204,40 Kč |
| 5 | 189,36600 Kč | 946,83 Kč |
| 10 | 188,39800 Kč | 1 883,98 Kč |
| Unit Price without VAT: | 204,40000 Kč |
|---|---|
| Unit Price with VAT: | 247,32400 Kč |





