


TK-96 | |
|---|---|
DigiKey Part Number | 40-TK-96-ND |
Manufacturer | |
Manufacturer Product Number | TK-96 |
Description | Solar Tool Kit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Solar Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Solar Connectors | |
Contents | Case, Crimper, Die Sets, Knife, Plier, Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 510,66000 Kč | 3 510,66 Kč |
| 5 | 3 254,01800 Kč | 16 270,09 Kč |
| 10 | 3 232,64200 Kč | 32 326,42 Kč |
| Unit Price without VAT: | 3 510,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 247,89860 Kč |

