
TK-502 | |
|---|---|
DigiKey Part Number | 40-TK-502-ND |
Manufacturer | |
Manufacturer Product Number | TK-502 |
Description | NON CONTACT VOLTAGE & GFCI RECEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Tracer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Equipment Type | Circuit Tracer | |
Equipment Part Numbers | - | |
Set Type | Building Inspection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,48000 Kč | 624,48 Kč |
| 5 | 578,74600 Kč | 2 893,73 Kč |
| 10 | 560,12200 Kč | 5 601,22 Kč |
| 25 | 536,42320 Kč | 13 410,58 Kč |
| Unit Price without VAT: | 624,48000 Kč |
|---|---|
| Unit Price with VAT: | 755,62080 Kč |

