
TK-179B | |
|---|---|
DigiKey Part Number | 40-TK-179B-ND |
Manufacturer | |
Manufacturer Product Number | TK-179B |
Description | JONARD TOOLS TK-179B ADVANCED BA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Fiber Optic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | Fiber Optic | |
Contents | Bag, Cable Slitter, Cable Stripper, Cutter, Flashlight, Knife, Plier, Probe Pick, Ring Tool, Screwdriver, Shears, Stripper, Tube Ringer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 459,55000 Kč | 18 459,55 Kč |
| 5 | 18 099,31000 Kč | 90 496,55 Kč |
| Unit Price without VAT: | 18 459,55000 Kč |
|---|---|
| Unit Price with VAT: | 22 336,05550 Kč |





