
SPC-MC4L | |
|---|---|
DigiKey Part Number | 40-SPC-MC4L-ND |
Manufacturer | |
Manufacturer Product Number | SPC-MC4L |
Description | SOLAR PANEL CRIMPER WITH LOCATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Photovoltaic (Solar Panel) Connectors |
Manufacturer Jonard Tools | Wire Gauge or Range - AWG 10-14 AWG |
Packaging Box | Wire Gauge or Range - mm² 2.50 ~ 10.0mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 519,26000 Kč | 3 519,26 Kč |
| 10 | 3 190,66700 Kč | 31 906,67 Kč |
| Unit Price without VAT: | 3 519,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 258,30460 Kč |


