
SOL-F1 | |
|---|---|
DigiKey Part Number | 40-SOL-F1-ND |
Manufacturer | |
Manufacturer Product Number | SOL-F1 |
Description | Solis Rechargeable Tactical Fla |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style 11.65" (295.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Lamp Type | - | |
Lamp Output | - | |
Features | - | |
Battery Cell Size | - | |
Length | 11.65" (295.9mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,16000 Kč | 1 270,16 Kč |
| 5 | 1 177,11600 Kč | 5 885,58 Kč |
| 10 | 1 139,26800 Kč | 11 392,68 Kč |
| 25 | 1 114,59760 Kč | 27 864,94 Kč |
| Unit Price without VAT: | 1 270,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,89360 Kč |



