
SDSC-14 | |
|---|---|
DigiKey Part Number | K593-ND |
Manufacturer | |
Manufacturer Product Number | SDSC-14 |
Description | SCREWDRIVER SLOTTED 1/4" 3.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 3.50" (88.9mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Jonard Tools | Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Black Tip, Cabinet Tip, Magnetic, Soft Grip, Stubby Handle |
Tool Type Screwdriver | Weight 0.159 lb (72.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 107,97200 Kč | 539,86 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 103,94000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



