


RTB-18 | |
|---|---|
DigiKey Part Number | 40-RTB-18-ND |
Manufacturer | |
Manufacturer Product Number | RTB-18 |
Description | ROLLING TOOL BAG 18 POCKETS 16" |
Customer Reference | |
Detailed Description | 1680d Ballistic Material Tool Bag Black/Blue Rolling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Tool Bag | |
Size | 15.00" L x 8.00" W x 13.00" H (381.0mm x 203.2mm x 330.2mm) | |
Material | 1680d Ballistic Material | |
Color | Black/Blue | |
Drawer Quantity | 18 | |
Features | Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 977,02000 Kč | 3 977,02 Kč |
| Unit Price without VAT: | 3 977,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 812,19420 Kč |

