
RF-12 | |
|---|---|
DigiKey Part Number | RF-12-ND |
Manufacturer | |
Manufacturer Product Number | RF-12 |
Description | F CONNECTOR REMOVAL TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Removal Tool F Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Removal Tool | |
For Use With/Related Products | F Connectors | |
Weight | 0.341 lb (154.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,82000 Kč | 356,82 Kč |
| 5 | 332,23800 Kč | 1 661,19 Kč |
| Unit Price without VAT: | 356,82000 Kč |
|---|---|
| Unit Price with VAT: | 431,75220 Kč |


