



R30Y-1000 | |
|---|---|
DigiKey Part Number | K629-ND |
Manufacturer | |
Manufacturer Product Number | R30Y-1000 |
Description | WIRE WW 30AWG PVDF YELLOW 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.019" (0.50mm) |
Manufacturer Jonard Tools | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Yellow |
Wire Gauge 30 AWG | Ratings UL Style 1423, VW-1 |
Conductor Diameter 0.010" (0.25mm) | Operating Temperature 105°C |
Length 1000' (304.80m) | Base Product Number |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 485,98000 Kč | 2 485,98 Kč |
| 2 | 2 365,53500 Kč | 4 731,07 Kč |
| 3 | 2 297,44333 Kč | 6 892,33 Kč |
| 5 | 2 213,97800 Kč | 11 069,89 Kč |
| 7 | 2 160,39143 Kč | 15 122,74 Kč |
| 10 | 2 104,73700 Kč | 21 047,37 Kč |
| Unit Price without VAT: | 2 485,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 008,03580 Kč |








