
R-4602 | |
|---|---|
DigiKey Part Number | K770-ND |
Manufacturer | |
Manufacturer Product Number | R-4602 |
Description | REMOVAL TOOL CONTACT SIZE 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 16 MIL-C-26482, MIL-C-26500 with Front Release |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 16 MIL-C-26482, MIL-C-26500 with Front Release |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,72000 Kč | 1 542,72 Kč |
| 5 | 1 531,80400 Kč | 7 659,02 Kč |
| Unit Price without VAT: | 1 542,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,69120 Kč |




