
PTX-BC2 | |
|---|---|
DigiKey Part Number | PTX-BC2-ND |
Manufacturer | |
Manufacturer Product Number | PTX-BC2 |
Description | PTX BATTERY CHARGER 230V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Charger | |
For Use With/Related Products | PTX-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,74000 Kč | 2 771,74 Kč |
| 5 | 2 623,70000 Kč | 13 118,50 Kč |
| Unit Price without VAT: | 2 771,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,80540 Kč |


