Adjustable (Water Pump) Pliers Flat Nose Serrated 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Flat Nose Serrated 7.00" (177.8mm)
New Pump Pliers from Jonard Tools

PPA-7

DigiKey Part Number
40-PPA-7-ND
Manufacturer
Manufacturer Product Number
PPA-7
Description
PUMP PLIERS WITH AUTOMATIC ADJUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Serrated 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
7.00" (177.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1739,34000 Kč739,34 Kč
5685,33200 Kč3 426,66 Kč
10670,88600 Kč6 708,86 Kč
Manufacturers Standard Package
Unit Price without VAT:739,34000 Kč
Unit Price with VAT:894,60140 Kč