
PON-50 | |
|---|---|
DigiKey Part Number | 40-PON-50-ND |
Manufacturer | |
Manufacturer Product Number | PON-50 |
Description | OPTICAL PWR METER FO CABLE/CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 469,05000 Kč | 9 469,05 Kč |
| Unit Price without VAT: | 9 469,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 457,55050 Kč |


