
PD-KRONE | |
|---|---|
DigiKey Part Number | 40-PD-KRONE-ND |
Manufacturer | |
Manufacturer Product Number | PD-KRONE |
Description | KRONE INSERTION TOOL WITH SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Punchdown Blade, Hook, Spudger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Hook, Spudger | |
Blade Size | - | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,91000 Kč | 801,91 Kč |
| 5 | 743,24600 Kč | 3 716,23 Kč |
| 10 | 719,34900 Kč | 7 193,49 Kč |
| 25 | 712,89040 Kč | 17 822,26 Kč |
| Unit Price without VAT: | 801,91000 Kč |
|---|---|
| Unit Price with VAT: | 970,31110 Kč |

