
PD-110 | |
|---|---|
DigiKey Part Number | 40-PD-110-ND |
Manufacturer | |
Manufacturer Product Number | PD-110 |
Description | NON IMPACT PUNCH DOWN TOOL, 110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Punchdown 110 Blade, Handle, Light |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Handle, Light | |
Blade Size | 110 | |
Features | Fixed Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |




