
PAB-CP | |
|---|---|
DigiKey Part Number | 40-PAB-CP-ND |
Manufacturer | |
Manufacturer Product Number | PAB-CP |
Description | PICABOND CONNECTOR, PURPLE, (BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 22-26 AWG Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 931,00000 Kč | 9 931,00 Kč |
| Unit Price without VAT: | 9 931,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 016,51000 Kč |


