
P2426 | |
|---|---|
DigiKey Part Number | P2426-ND |
Manufacturer | |
Manufacturer Product Number | P2426 |
Description | WIRE WRAPPING SLEEVE 24-26 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | 24 ~ 26 AWG Wire, KB24, KB26, WB2669M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,33000 Kč | 696,33 Kč |
| 5 | 645,39400 Kč | 3 226,97 Kč |
| 10 | 630,44800 Kč | 6 304,48 Kč |
| Unit Price without VAT: | 696,33000 Kč |
|---|---|
| Unit Price with VAT: | 842,55930 Kč |


