


OFI-100 | |
|---|---|
DigiKey Part Number | 40-OFI-100-ND |
Manufacturer | |
Manufacturer Product Number | OFI-100 |
Description | ADVANCED OPTICAL FIBER IDENTIFIE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Identifier Kit 0.93" L x 0.17" W (23.5mm x 4.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Identifier Kit | |
Specifications | - | |
Size / Dimension | 0.93" L x 0.17" W (23.5mm x 4.3mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 167,41000 Kč | 16 167,41 Kč |
| Unit Price without VAT: | 16 167,41000 Kč |
|---|---|
| Unit Price with VAT: | 19 562,56610 Kč |


