
MS-6 | |
|---|---|
DigiKey Part Number | K680-ND |
Manufacturer | |
Manufacturer Product Number | MS-6 |
Description | CABLE SLITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 634,52000 Kč | 1 634,52 Kč |
| 5 | 1 601,02200 Kč | 8 005,11 Kč |
| Unit Price without VAT: | 1 634,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 977,76920 Kč |



