
| MS-526 | |
|---|---|
| DigiKey Part Number | 40-MS-526-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS-526 | 
| Description | MID SPAN SLIT & RING TOOL (10.2 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 10.2mm ~ 18.2mm Cable Diameter | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Jonard Tools | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Type | Cable Slitter | |
| Cable Type | Fiber Optic Cable, 10.2mm ~ 18.2mm Cable Diameter | |
| Features | For MS-526 Slitter, Side Entry | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 910,49000 Kč | 3 910,49 Kč | 
| Unit Price without VAT: | 3 910,49000 Kč | 
|---|---|
| Unit Price with VAT: | 4 731,69290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic