
MS-316RB | |
|---|---|
DigiKey Part Number | 40-MS-316RB-ND |
Manufacturer | |
Manufacturer Product Number | MS-316RB |
Description | REPLACEMENT BLADE SET FOR MS-316 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For Fiber Optic Cable, 2.9mm ~ 6.8mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | Fiber Optic Cable, 2.9mm ~ 6.8mm Cable Diameter | |
Features | For MS-316 Slitter, Side Entry | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,39000 Kč | 1 515,39 Kč |
| 5 | 1 472,44800 Kč | 7 362,24 Kč |
| Unit Price without VAT: | 1 515,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,62190 Kč |


