


MDC-125 | |
|---|---|
DigiKey Part Number | 40-MDC-125-ND |
Manufacturer | |
Manufacturer Product Number | MDC-125 |
Description | LARGE FIBER DUCT CUTTER WITH EXT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PVC Cutter Ratcheting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | PVC Cutter | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,42000 Kč | 1 961,42 Kč |
| 5 | 1 846,77400 Kč | 9 233,87 Kč |
| Unit Price without VAT: | 1 961,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,31820 Kč |

