
M-216C/EX | |
|---|---|
DigiKey Part Number | K677-ND |
Manufacturer | |
Manufacturer Product Number | M-216C/EX |
Description | TOOL CAN SOCKET WRENCH HEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Can Wrench Cable Terminal Fuses |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Can Wrench | |
For Use With/Related Products | Cable Terminal Fuses | |
Weight | 0.303 lb (137.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,59000 Kč | 332,59 Kč |
| 5 | 314,69800 Kč | 1 573,49 Kč |
| Unit Price without VAT: | 332,59000 Kč |
|---|---|
| Unit Price with VAT: | 402,43390 Kč |




