Knife, Cable Stripping Includes Cover, Insulated to 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knife, Cable Stripping Includes Cover, Insulated to 1000V
Jonard Tools Insulated Cable & Duct Sheathing Knife

KN-200INS

DigiKey Part Number
40-KN-200INS-ND
Manufacturer
Manufacturer Product Number
KN-200INS
Description
INSULATED CABLE & DUCT SHEATHING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knife, Cable Stripping Includes Cover, Insulated to 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Knife, Cable Stripping
Features
Includes Cover, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1975,78000 Kč975,78 Kč
5922,86200 Kč4 614,31 Kč
Unit Price without VAT:975,78000 Kč
Unit Price with VAT:1 180,69380 Kč