


KB26 | |
|---|---|
DigiKey Part Number | KB26-ND |
Manufacturer | |
Manufacturer Product Number | KB26 |
Description | WIRE WRAPPING BIT 26 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bit | |
For Use With/Related Products | 26 AWG Wire, Wire Wrap Tooling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 613,49000 Kč | 1 613,49 Kč |
| 5 | 1 573,80000 Kč | 7 869,00 Kč |
| Unit Price without VAT: | 1 613,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 952,32290 Kč |


