Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-50212

DigiKey Part Number
K744-ND
Manufacturer
Manufacturer Product Number
JIC-50212
Description
PLIERS ADJUSTABLE 12.0"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip, Slide Lock, Soft Grips
Length
12.00" (304.8mm)
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,11000 Kč402,11 Kč
5376,91400 Kč1 884,57 Kč
Manufacturers Standard Package
Unit Price without VAT:402,11000 Kč
Unit Price with VAT:486,55310 Kč