JIC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-3385

DigiKey Part Number
JIC-3385-ND
Manufacturer
Manufacturer Product Number
JIC-3385
Description
PLIERS ELECT NEEDLE NOSE 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
Ergonomic, Soft Grips
Length
5.50" (139.7mm)
Weight
0.201 lb (91.17 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,59000 Kč491,59 Kč
5478,04800 Kč2 390,24 Kč
Manufacturers Standard Package
Unit Price without VAT:491,59000 Kč
Unit Price with VAT:594,82390 Kč